Vishay SMBJ24CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214AA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.69

(exc. GST)

$4.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18,845 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$0.738$3.69
25 - 95$0.736$3.68
100 - 245$0.73$3.65
250 - 495$0.722$3.61
500 +$0.714$3.57

*price indicative

Packaging Options:
RS Stock No.:
628-8751
Mfr. Part No.:
SMBJ24CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

15.4A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

38.9V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

3.94mm

Series

TRANSZORB TVS

Length

4.57mm

Height

2.24mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor


Low profile DO-214AA (SMBJ) package

Excellent clamping capability

Very fast response time

Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy