Vishay 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214AA

This image is representative of the product range

Get a bulk buy discount

Add 3750 more to save $93.75

View bulk pricing options

Subtotal (1 reel of 750 units)*

$186.00

(exc. GST)

$204.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 18,750 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
750 - 3000$0.248$186.00-
3750 +$0.223$167.25$93.75

*price indicative

RS Stock No.:
169-6045
Mfr. Part No.:
SMBJ24CA-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

15.4A

Test Current It

1mA

Clamping Voltage VC

38.9V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

TRANSZORB TVS

Width

3.94mm

Standards/Approvals

No

Length

4.57mm

Height

2.24mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor


Low profile DO-214AA (SMBJ) package

Excellent clamping capability

Very fast response time

Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor


  • RS Stock No. 1652482
  • Mfr. Part No. SMBJ7.5CA-E3
Each (On a Reel of 750)
$0.248
  • RS Stock No. 6288363P
  • Mfr. Part No. SMBJ7.5CA-E3
Each (Supplied on a Reel)
$0.866
  • RS Stock No. 6288751P
  • Mfr. Part No. SMBJ24CA-E3
Each (Supplied on a Reel)
$0.738
  • RS Stock No. 1652513
  • Mfr. Part No. SMBJ48CA-E3/52
Each (On a Reel of 750)
$0.248

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy