Vishay 1-Element Bi-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-214AA

This image is representative of the product range

Get a bulk buy discount

Add 3750 more to save 3%

View bulk pricing options

Subtotal (1 reel of 750 units)*

$186.00

(exc. GST)

$204.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,250 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
750 - 3000$0.248$186.00-
3750 +$0.239$179.253%

*price indicative

RS Stock No.:
165-2483
Mfr. Part No.:
SMBJ15CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

Transient Voltage Suppressor

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

16.7V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Clamping Voltage VC

24.4V

Maximum Peak Pulse Current Ippm

24.6A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

TRANSZORB TVS

Width

3.94mm

Standards/Approvals

No

Length

4.57mm

Height

2.24mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor


Low profile DO-214AA (SMBJ) package

Excellent clamping capability

Very fast response time

Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy