Taiwan Semiconductor P6KE56A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- RS Stock No.:
- 543-8703
- Mfr. Part No.:
- P6KE56A
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 543-8703
- Mfr. Part No.:
- P6KE56A
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DO-15 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.56mm | |
| Length | 7.62mm | |
| Width | 3.56mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DO-15 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 7A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 3.56mm | ||
Length 7.62mm | ||
Width 3.56mm | ||
Maximum Reverse Leakage Current 5μA | ||
Non Compliant
TVS Diodes Axial Unidirectional 600W, P6KE Series, Fairchild Semiconductor
- RS Stock No. 5438775
- Mfr. Part No. P6KE350A
Each (In a Pack of 5)
$1.45
- RS Stock No. 1662571
- Mfr. Part No. P6KE350A
Each (On a Reel of 4000)
$0.353
- RS Stock No. 6873851P
- Mfr. Part No. P6KE20A
Each (Supplied as a Tape)
$0.544
- RS Stock No. 5438646
- Mfr. Part No. P6KE36A
Each (In a Pack of 5)
$0.796
Related links
- Taiwan Semiconductor P6KE18A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semiconductor P6KE12A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE47A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE33A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE350A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE36A 1-Element Uni-Directional TVS Diode 2-Pin DO-15








