Vishay SM6T36A-E3/52 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$4.63

(exc. GST)

$5.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,350 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.185$4.63

*price indicative

Packaging Options:
RS Stock No.:
710-4979
Mfr. Part No.:
SM6T36A-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

34.2V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

ESD Protection

Yes

Clamping Voltage VC

64.3V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

62A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

TRANSZORB TVS

Width

3.94mm

Standards/Approvals

No

Length

4.57mm

Height

2.24mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SM6T Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy