STMicroelectronics P6KE33CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save -

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.64

(exc. GST)

$6.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 990 unit(s) shipping from 23 November 2026
  • Plus 180 unit(s) shipping from 23 November 2026
  • Final 2,490 unit(s) shipping from 30 November 2026

Units
Per unit
Per Pack*
Saving
10 - 240$0.564$5.64-
250 - 490$0.563$5.63-
500 +$0.542$5.423%

*price indicative

Packaging Options:
RS Stock No.:
486-4656
Mfr. Part No.:
P6KE33CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

31.4V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

28.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-65°C

Clamping Voltage VC

59V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

68A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

P6KE

Width

3.53mm

Diameter

3.53mm

Height

3.53mm

Length

6.75mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Bidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy