STMicroelectronics SM6T68CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 168-6212
- Mfr. Part No.:
- SM6T68CA
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$452.50
(exc. GST)
$497.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.181 | $452.50 | - |
| 5000 - 22500 | $0.177 | $442.50 | 2% |
| 25000 + | $0.159 | $397.50 | 12% |
*price indicative
- RS Stock No.:
- 168-6212
- Mfr. Part No.:
- SM6T68CA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 64.6V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 121V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 33A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.6mm | |
| Series | SM6T | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 64.6V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 121V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 33A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.6mm | ||
Series SM6T | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Height 2.45mm | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 4861449
- Mfr. Part No. SM6T68CA
- RS Stock No. 4861449P
- Mfr. Part No. SM6T68CA
- RS Stock No. 4864993P
- Mfr. Part No. SM6T27CA
- RS Stock No. 4864909P
- Mfr. Part No. SM6T12CA
Related links
- STMicroelectronics SM6T68CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SM6T68CA-E3/52 1-Element Bi-Directional 600 W, 2-Pin DO-214
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Cutting Mats
- Hammers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Cable Knives








