Vishay SM5S78CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB
- RS Stock No.:
- 280-2070
- Mfr. Part No.:
- SM5S78CAHM3/I
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 280-2070
- Mfr. Part No.:
- SM5S78CAHM3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 86.7V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 78V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 2400W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 28.6A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 126V | |
| Test Current It | 5mA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.3mm | |
| Length | 15.4mm | |
| Width | 9.3mm | |
| Standards/Approvals | RoHS, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Industrial Grade, Halogen-Free | |
| Series | SM5S10CA thru SM5S85CA | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 86.7V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 78V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 2400W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 28.6A | ||
ESD Protection Yes | ||
Clamping Voltage VC 126V | ||
Test Current It 5mA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 2.3mm | ||
Length 15.4mm | ||
Width 9.3mm | ||
Standards/Approvals RoHS, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Industrial Grade, Halogen-Free | ||
Series SM5S10CA thru SM5S85CA | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
- RS Stock No. 2802034
- Mfr. Part No. SM5S24CAHM3/I
- RS Stock No. 2802033
- Mfr. Part No. SM5S24CAHM3/I
- RS Stock No. 2802107P
- Mfr. Part No. SM8S30CAHM3/I
- RS Stock No. 2802034P
- Mfr. Part No. SM5S24CAHM3/I
Related links
- Vishay SM5S78CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S64CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S36CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S85CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S45CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S30CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S40CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S26CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB








