STMicroelectronics SMC30J170A 1-Element Uni-Directional TVS Diode, 3000 W, 2-Pin JEDEC
- RS Stock No.:
- 275-1327
- Mfr. Part No.:
- SMC30J170A
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-1327
- Mfr. Part No.:
- SMC30J170A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 190V | |
| Mount Type | PCB | |
| Package Type | JEDEC | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Maximum Peak Pulse Current Ippm | 11A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 353V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | SMC30J | |
| Standards/Approvals | UL, RoHS, MIL-STD-75, J-STD-020, IPC7531, IEC 61000-4-4, IEC 61000-4-2 | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 190V | ||
Mount Type PCB | ||
Package Type JEDEC | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Maximum Peak Pulse Current Ippm 11A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 353V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series SMC30J | ||
Standards/Approvals UL, RoHS, MIL-STD-75, J-STD-020, IPC7531, IEC 61000-4-4, IEC 61000-4-2 | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics SMC30J TVS series are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical overstress such as IEC 61000-4-4 and 5. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Unidirectional and bidirectional types
JEDEC registered package outline
Lead finishing matte tin plating
Related links
- STMicroelectronics SMC30J170A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SM30T152AY 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J100A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J188A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SM30T200AY 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SM30T220CAY 1-Element Bi-Directional TVS Diode 2-Pin JEDEC
