STMicroelectronics SM30T152AY 1-Element Uni-Directional TVS Diode, 3000 W, 2-Pin JEDEC
- RS Stock No.:
- 275-1320
- Mfr. Part No.:
- SM30T152AY
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 275 unit(s) shipping from 05 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.038 | $15.19 |
| 50 - 95 | $2.718 | $13.59 |
| 100 - 245 | $2.136 | $10.68 |
| 250 - 995 | $2.094 | $10.47 |
| 1000 + | $1.396 | $6.98 |
*price indicative
- RS Stock No.:
- 275-1320
- Mfr. Part No.:
- SM30T152AY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 144V | |
| Mount Type | PCB | |
| Package Type | JEDEC | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Maximum Peak Pulse Current Ippm | 14A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 265V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | IEC 61000-4-2, IEC 61000-4-4, IPC7531, J-STD-020, MIL-STD-75, RoHS, UL | |
| Series | SM30T | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 144V | ||
Mount Type PCB | ||
Package Type JEDEC | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Maximum Peak Pulse Current Ippm 14A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 265V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals IEC 61000-4-2, IEC 61000-4-4, IPC7531, J-STD-020, MIL-STD-75, RoHS, UL | ||
Series SM30T | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J170A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J100A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J188A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SM30T200AY 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SM30T220CAY 1-Element Bi-Directional TVS Diode 2-Pin JEDEC
- Vishay 3.0C64CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
