STMicroelectronics SMC30J100A 1-Element Uni-Directional TVS Diode, 3000 W, 2-Pin JEDEC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
275-1326
Mfr. Part No.:
SMC30J100A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

111V

Mount Type

PCB

Package Type

JEDEC

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

19A

Clamping Voltage VC

212V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Standards/Approvals

RoHS, MIL-STD-75, J-STD-020, IPC7531, IEC 61000-4-4, IEC 61000-4-2, UL

Series

SMC30J

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics SMC30J TVS series are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015 and electrical overstress such as IEC 61000-4-4 and 5. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Unidirectional and bidirectional types

JEDEC registered package outline

Lead finishing matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy