STMicroelectronics SM30T200AY 1-Element Uni-Directional TVS Diode, 3000 W, 2-Pin JEDEC
- RS Stock No.:
- 275-1321
- Mfr. Part No.:
- SM30T200AY
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-1321
- Mfr. Part No.:
- SM30T200AY
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 190V | |
| Mount Type | PCB | |
| Package Type | JEDEC | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 353V | |
| Maximum Peak Pulse Current Ippm | 11A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | SM30T | |
| Standards/Approvals | IPC7531, IEC 61000-4-4, IEC 61000-4-2, UL, RoHS, MIL-STD-75, J-STD-020 | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 190V | ||
Mount Type PCB | ||
Package Type JEDEC | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 353V | ||
Maximum Peak Pulse Current Ippm 11A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series SM30T | ||
Standards/Approvals IPC7531, IEC 61000-4-4, IEC 61000-4-2, UL, RoHS, MIL-STD-75, J-STD-020 | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics SM30TY TVS series are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long-term reliability and stability.
AEC Q101 qualified
Unidirectional and bidirectional types
JEDEC registered package outline
Lead finishing matte tin plating
Related links
- STMicroelectronics SM30T200AY 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J170A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SM30T152AY 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J100A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J188A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SM30T220CAY 1-Element Bi-Directional TVS Diode 2-Pin JEDEC
