Texas Instruments 9-Element Uni-Directional TVS Diode, 100 W, 6-Pin USON

This image is representative of the product range

Subtotal (1 reel of 250 units)*

$278.75

(exc. GST)

$306.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
250 +$1.115$278.75

*price indicative

RS Stock No.:
268-3644
Mfr. Part No.:
TPD4E001DPKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Array

Minimum Breakdown Voltage Vbr

11V

Mount Type

Surface

Package Type

USON

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

100W

Clamping Voltage VC

25V

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

5.5A

ESD Protection

Yes

Number of Elements per Chip

9

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, IEC 61000-4-2

Series

TPD4E001

Automotive Standard

No

Maximum Reverse Leakage Current

1nA

The Texas Instruments TVS Diode is a four channel transient voltage suppressor based electrostatic discharge protection diode array. The diode is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000 4 2 international standard. This device has a 1.5 pF IO capacitance per channel making it ideal for use in high speed data IO interfaces. The ultra low leakage current is suitable for precision analog measurements in applications like glucose meters and heart rate monitors.

Low supply current

Low leakage current

Central ESD clamp that features

Route the protected traces as straight as possible

Eliminate any sharp corners on the protected traces

Electric fields tend to build up on corners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy