Bourns SMAJ28CA 1-Element Bi-Directional TVS Diode, 400 W, 22-Pin DO-214AC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$775.00

(exc. GST)

$850.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.155$775.00
10000 - 15000$0.147$735.00
20000 +$0.139$695.00

*price indicative

RS Stock No.:
266-2049
Mfr. Part No.:
SMAJ28CA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

22

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Test Current It

1μA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

45.4V

Maximum Peak Pulse Current Ippm

44A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SMAJ

Standards/Approvals

RoHS, IEC 61000-4-2, UL 94 V-0

Automotive Standard

No

COO (Country of Origin):
TW
The Bourns transient voltage suppressor diode for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. Typical fast response time is less than 5.0 picoseconds for bidirectional devices from 0 V to minimum breakdown voltage.

RoHS compliant

Standoff voltage 5 to 495 volts

UL recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy