Bourns CDSOD323-T36SC 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin SOD-323

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,260.00

(exc. GST)

$1,380.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.42$1,260.00
15000 +$0.378$1,134.00

*price indicative

RS Stock No.:
174-2485
Mfr. Part No.:
CDSOD323-T36SC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOD-323

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

60V

Maximum Peak Pulse Current Ippm

5A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

1.9mm

Series

CDSOD

Standards/Approvals

No

Height

1.01mm

Width

1.45mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Bourns TVS Diode


The Bourns SOD-323 package, surface mount bidirectional TVS diode has a stand-off voltage of 36V and reverse breakdown voltage of 40V. It has a maximum peak pulse current rating of 5A.

Features and Benefits


• Easy to handle with standard pick and place equipment

• Lead free

• Maximum ESD protection is 30kV

• Operating junction temperature ranges between -55°C and 150°C

• Protects 1 line

• Surge protection >24A

Applications


• Cellular phones

• Computer notebooks

• Digital cameras

• Personal Digital Assistants (PDAs)

Certifications


• IEC 61000-4-2

• IEC 61000-4-4

• IEC 61000-4-5

• UL 94V-0 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy