DiodesZetex D5V0F2U3LPQ-7B TVS Diode Array, 300 mW, 2-Pin X1-DFN1006-3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$5.68

(exc. GST)

$6.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 475$0.227$5.68
500 - 975$0.222$5.55
1000 - 2475$0.217$5.43
2500 - 4975$0.212$5.30
5000 +$0.208$5.20

*price indicative

Packaging Options:
RS Stock No.:
246-7471
Mfr. Part No.:
D5V0F2U3LPQ-7B
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

X1-DFN1006-3

Pin Count

2

Peak Pulse Power Dissipation Pppm

300mW

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

12V

Maximum Peak Pulse Current Ippm

1.5A

Maximum Operating Temperature

150°C

Height

500μm

Standards/Approvals

RoHS, EC 61000-4-2, ISO, UL

Length

1mm

Width

600μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

The DiodesZetex makes a new generation 2 channel low capacitance TVS Diode array, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in Automotive Infotainment applications. The device has an ultra-small PCB Footprint area, which makes it ideal for compact portable electronics applications. The device has X3-DFN1006-3 package, which completely Lead, halogen, and Antimony free. The operating temperature of this device is -65°C to 150°C.

The device has an ultra-small, low profile leadless surface mount package This device provides ESD protection of ±15kV for both air and contact The device has 2 Channel of ESD protection and low channel input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy