Infineon ESD249B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 72 W, 2-Pin WLL-2-3

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save $1.68

View bulk pricing options

Subtotal (1 pack of 15 units)*

$3.05

(exc. GST)

$3.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
15 - 15$0.203$3.05-
30 - 75$0.147$2.21$1.68
90 - 225$0.082$1.23$10.89
240 - 465$0.057$0.86$35.04
480 +$0.035$0.53$80.64

*price indicative

Packaging Options:
RS Stock No.:
258-0837
Mfr. Part No.:
ESD249B1W0201E6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Diode Configuration

Single Bi-Directional

Mount Type

PCB

Package Type

WLL-2-3

Maximum Reverse Stand-off Voltage Vwm

18V

Pin Count

2

Peak Pulse Power Dissipation Pppm

72W

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

3A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

23.5V

Maximum Operating Temperature

125°C

Standards/Approvals

IEC61000-4-2, IEC61000-4-5, IEC61000-4-4

Width

280μm

Series

ESD249-B1-W0201

Height

150μm

Length

580μm

Automotive Standard

No

Maximum Reverse Leakage Current

1nA

The Infineon ESD protection device has a bi-directional and symmetric I/V characteristic and excellent clamping performance.

Very low leakage current (IL = 1 nA)

Small form factor SMD size 0201, low profile

  • RS Stock No. 2580813P
  • Mfr. Part No. ESD144B1W0201E6327XTSA1
Each (Supplied on a Reel)
$0.224
  • RS Stock No. 2580840P
  • Mfr. Part No. ESD253B1W0201E6327XTSA1
Each (Supplied on a Reel)
$0.24
  • RS Stock No. 2580829P
  • Mfr. Part No. ESD241B1W0201E6327XTSA1
Each (Supplied on a Reel)
$0.149
Each (In a Pack of 15)
$0.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy