Infineon ESD150B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 12 W, 2-Pin WLL-2
- RS Stock No.:
- 258-0814
- Mfr. Part No.:
- ESD150B1W0201E6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 30000 more to save $180.00
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$810.00
(exc. GST)
$885.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | $0.054 | $810.00 | - |
| 30000 - 30000 | $0.048 | $720.00 | $180.00 |
| 45000 + | $0.043 | $645.00 | $495.00 |
*price indicative
- RS Stock No.:
- 258-0814
- Mfr. Part No.:
- ESD150B1W0201E6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 5.9V | |
| Mount Type | PCB | |
| Package Type | WLL-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 12W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 5.4V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61000-4-4, IEC61000-4-5, IEC61000-4-2 | |
| Series | ESD150-B1-W0201 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Diode Configuration Single Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 5.9V | ||
Mount Type PCB | ||
Package Type WLL-2 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 12W | ||
ESD Protection Yes | ||
Clamping Voltage VC 5.4V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 3A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61000-4-4, IEC61000-4-5, IEC61000-4-2 | ||
Series ESD150-B1-W0201 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10nA | ||
Infineon ESD150-B1-W0201 Series ESD Protection Diode, 3.3V Maximum Reverse Stand-Off Voltage, 5.4V Clamping Voltage - ESD150B1W0201E6327XTSA1
Features and Benefits:
• 5.4V Clamping Voltage limits transient peaks to protect downstream components
• 3A Peak Pulse Current handles short surge events without failure
• 12W Peak Pulse Power Dissipation absorbs high-energy pulses during tests
• 10nA Maximum Reverse Leakage Current minimises quiescent drain on lines
Applications
• Ideal for safeguarding interfaces in communications equipment
• Used with sensitive sensors needing low-leakage protection
• Can be used for transient suppression on power-distribution lines
• Suitable for designs requiring IEC 61000-4-2 compliance verification
What directional behaviour does the device provide?
What are the permitted operating temperature limits?
How is Pulse performance specified for surge events?
Which standards were used to validate its immunity performance?
- RS Stock No. 2580815
- Mfr. Part No. ESD150B1W0201E6327XTSA1
- RS Stock No. 2580815P
- Mfr. Part No. ESD150B1W0201E6327XTSA1
- RS Stock No. 2580796P
- Mfr. Part No. ESD106B1W0201E6327XTSA1
- RS Stock No. 2580796
- Mfr. Part No. ESD106B1W0201E6327XTSA1
Related links
- Infineon ESD150B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3









