Infineon ESD237B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 42 W, 2-Pin WLL-2-1
- RS Stock No.:
- 258-0824
- Mfr. Part No.:
- ESD237B1W0201E6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 15000 units)*
$690.00
(exc. GST)
$765.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | $0.046 | $690.00 |
| 30000 - 30000 | $0.041 | $615.00 |
| 45000 + | $0.037 | $555.00 |
*price indicative
- RS Stock No.:
- 258-0824
- Mfr. Part No.:
- ESD237B1W0201E6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 9V | |
| Mount Type | PCB | |
| Package Type | WLL-2-1 | |
| Maximum Reverse Stand-off Voltage Vwm | 8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 42W | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 13V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ESD237-B1-W0201 | |
| Standards/Approvals | IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single Bi-Directional | ||
Minimum Breakdown Voltage Vbr 9V | ||
Mount Type PCB | ||
Package Type WLL-2-1 | ||
Maximum Reverse Stand-off Voltage Vwm 8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 42W | ||
Maximum Peak Pulse Current Ippm 3A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 13V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Series ESD237-B1-W0201 | ||
Standards/Approvals IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1nA | ||
- RS Stock No. 2580825
- Mfr. Part No. ESD237B1W0201E6327XTSA1
- RS Stock No. 2580825P
- Mfr. Part No. ESD237B1W0201E6327XTSA1
- RS Stock No. 2580829P
- Mfr. Part No. ESD241B1W0201E6327XTSA1
- RS Stock No. 2580819
- Mfr. Part No. ESD230B1W0201E6327XTSA1
Related links
- Infineon ESD237B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon ESD128B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon Bi-Directional ESD Protection Diode, 1800 W WLL-2-1
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2










