Infineon ESD150B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 12 W, 2-Pin WLL-2

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 17%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$4.06

(exc. GST)

$4.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 20$0.203$4.06-
40 - 80$0.167$3.3417%
100 - 220$0.091$1.8255%
240 - 480$0.06$1.2070%
500 +$0.04$0.8080%

*price indicative

Packaging Options:
RS Stock No.:
258-0815
Mfr. Part No.:
ESD150B1W0201E6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Diode Configuration

Single Bi-Directional

Minimum Breakdown Voltage Vbr

5.9V

Mount Type

PCB

Package Type

WLL-2

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

12W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

3A

Test Current It

1mA

Clamping Voltage VC

5.4V

ESD Protection

Yes

Maximum Operating Temperature

125°C

Standards/Approvals

IEC61000-4-4, IEC61000-4-5, IEC61000-4-2

Series

ESD150-B1-W0201

Maximum Reverse Leakage Current

10nA

Automotive Standard

No

Infineon ESD150-B1-W0201 Series ESD Protection Diode, 3.3V Maximum Reverse Stand-Off Voltage, 5.4V Clamping Voltage - ESD150B1W0201E6327XTSA1


This ESD protection diode is a bidirectional transient voltage suppression device designed for PCB mounting to protect sensitive circuitry from electrostatic discharge and surge events. It operates across a wide ambient range and is intended for applications where controlled clamping and low leakage are required. The component meets multiple IEC immunity standards and is supplied in an SMT WLL-2 package for Compact board-level protection.

Features and Benefits:


• 3.3V Maximum Reverse Stand-off Voltage provides defined standoff protection
• 5.4V Clamping Voltage limits transient peaks to protect downstream components
• 3A Peak Pulse Current handles short surge events without failure
• 12W Peak Pulse Power Dissipation absorbs high-energy pulses during tests
• 10nA Maximum Reverse Leakage Current minimises quiescent drain on lines

Applications


• Suitable for protecting I/O lines against ESD events on PCBs
• Ideal for safeguarding interfaces in communications equipment
• Used with sensitive sensors needing low-leakage protection
• Can be used for transient suppression on power-distribution lines
• Suitable for designs requiring IEC 61000-4-2 compliance verification

What directional behaviour does the device provide?


It functions as a bi-directional clamping diode allowing symmetrical protection for signals that can swing positive or negative.

What are the permitted operating temperature limits?


The component is rated to operate down to -55°C and up to 125°C.

How is Pulse performance specified for surge events?


Peak Pulse power absorption is 12W with a Peak Pulse current capability of 3A under specified test conditions.

Which standards were used to validate its immunity performance?


It has been assessed against IEC 61000-4-4, IEC 61000-4-5 and IEC 61000-4-2.

  • RS Stock No. 2580815P
  • Mfr. Part No. ESD150B1W0201E6327XTSA1
Each (Supplied on a Reel)
$0.203
  • RS Stock No. 2580796P
  • Mfr. Part No. ESD106B1W0201E6327XTSA1
Each (Supplied on a Reel)
$0.211
Each (In a Pack of 15)
$0.211
  • RS Stock No. 2580842P
  • Mfr. Part No. ESD259B1W0201E6327XTSA1
Each (Supplied on a Reel)
$0.234

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy