Infineon ESD144B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 21 W, 2-Pin WLL-2-3
- RS Stock No.:
- 258-0813
- Mfr. Part No.:
- ESD144B1W0201E6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.24
(exc. GST)
$2.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14,950 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.224 | $2.24 | - |
| 20 - 90 | $0.184 | $1.84 | $0.80 |
| 100 - 240 | $0.097 | $0.97 | $12.70 |
| 250 - 490 | $0.064 | $0.64 | $40.00 |
| 500 + | $0.04 | $0.40 | $92.00 |
*price indicative
- RS Stock No.:
- 258-0813
- Mfr. Part No.:
- ESD144B1W0201E6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 18.5V | |
| Mount Type | PCB | |
| Package Type | WLL-2-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 21W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 12.5V | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Series | ESD144 | |
| Standards/Approvals | IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single Bi-Directional | ||
Minimum Breakdown Voltage Vbr 18.5V | ||
Mount Type PCB | ||
Package Type WLL-2-3 | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 21W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 12.5V | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Series ESD144 | ||
Standards/Approvals IEC61000-4-5, IEC61000-4-4, IEC61000-4-2 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
Infineon ESD144 Series ESD Protection Diode, 12.5V Clamping Voltage, 18V Reverse Stand-Off Voltage - ESD144B1W0201E6327XTSA1
Features and Benefits:
• 18V reverse stand-off supports higher working voltages
• 3.5A Peak Pulse current absorbs brief high-energy surges
• 21W Pulse power capability dissipates transient energy efficiently
• 50 nA maximum reverse leakage minimises quiescent current draw
Applications
• Ideal for safeguarding interfaces subject to ESD events
• Used with low-power electronics requiring low leakage protection
• Can be used for transient suppression on data lines
• Suitable for designs needing bi‑directional surge protection
What temperature range can it withstand?
Which IEC tests does it meet for transient immunity?
How is reverse leakage specified at standby?
What mounting style is required for installation?
Is it suitable for automotive applications?
Related links
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-1
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-2
