STMicroelectronics SMC30J100CA Bi-Directional TVS Diode, 3000 W DO-214AB

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
249-6660
Mfr. Part No.:
SMC30J100CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

123V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

188V

Peak Pulse Power Dissipation Pppm

3000W

Minimum Operating Temperature

-55°C

Test Current It

1μA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

19A

Maximum Operating Temperature

175°C

Length

8.15mm

Standards/Approvals

IEC 61000-4-2, IEC 61000-4-4, RoHS, UL, IPC7531, J-STD-020, MIL-STD-75

Series

SMC30J TVS

Height

2.45mm

Width

6.25mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

AEC-Q101

The STMicroelectronics SMC30J TVS series are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are used for surges below 3000 W 10/1000 μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Stand-off voltage range from 5 V to 188 V

Unidirectional and bidirectional types

Low leakage current: 0.2 μA at 25 °C

Operating Tj max: 175 °C

EDEC registered package outline

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy