STMicroelectronics Bi-Directional TVS Diode, 3000 W DO-214AB
- RS Stock No.:
- 249-6659
- Mfr. Part No.:
- SMC30J100CA
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 249-6659
- Mfr. Part No.:
- SMC30J100CA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 123V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 188V | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Maximum Peak Pulse Current Ippm | 19A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1μA | |
| Maximum Operating Temperature | 175°C | |
| Series | SMC30J TVS | |
| Height | 2.45mm | |
| Length | 8.15mm | |
| Standards/Approvals | IEC 61000-4-2, IEC 61000-4-4, RoHS, UL, IPC7531, J-STD-020, MIL-STD-75 | |
| Width | 6.25mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 123V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 188V | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Maximum Peak Pulse Current Ippm 19A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1μA | ||
Maximum Operating Temperature 175°C | ||
Series SMC30J TVS | ||
Height 2.45mm | ||
Length 8.15mm | ||
Standards/Approvals IEC 61000-4-2, IEC 61000-4-4, RoHS, UL, IPC7531, J-STD-020, MIL-STD-75 | ||
Width 6.25mm | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics Bi-Directional 3000 W DO-214AB
- STMicroelectronics SMC30J100CA Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics SMC30J64A Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics SMC30J58CA Uni-Directional 3000 W DO-214AB
- STMicroelectronics SMC30J64CA Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics SMC30J188CA Bi-Directional TVS Diode, 3000 W DO-214AB
- STMicroelectronics SMC30J58A Uni-Directional 3000 W DO-214AB
