DiodesZetex Bi-Directional TVS Diode, 3-Pin X1-DFN1006-3
- RS Stock No.:
- 222-2813
- Mfr. Part No.:
- D3V3L2BS3LP-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2813
- Mfr. Part No.:
- D3V3L2BS3LP-7B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 3.8V | |
| Mount Type | Surface | |
| Package Type | X1-DFN1006-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 7.3V | |
| Maximum Peak Pulse Current Ippm | 8A | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.07mm | |
| Series | DxV0 | |
| Width | 670μm | |
| Height | 530μm | |
| Standards/Approvals | RoHS, IEC 61000-4-5, IEC 61000-4-2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 3.8V | ||
Mount Type Surface | ||
Package Type X1-DFN1006-3 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 7.3V | ||
Maximum Peak Pulse Current Ippm 8A | ||
Maximum Operating Temperature 150°C | ||
Length 1.07mm | ||
Series DxV0 | ||
Width 670μm | ||
Height 530μm | ||
Standards/Approvals RoHS, IEC 61000-4-5, IEC 61000-4-2 | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex 2 channels bidirectional TVS is designed to protect sensitive electronics from the damage due to ESD and surge.
Provides ESD protection per IEC 61000-4-2 standard
Provides surge and lightning protection per IEC 61000-4-5
Totally lead-free & fully RoHS compliant
Related links
- DiodesZetex D3V3L2BS3LP-7B Bi-Directional TVS Diode, 3-Pin X1-DFN1006-3
- DiodesZetex Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex TVS Diode Array 2-Pin X1-DFN1006-3
- DiodesZetex 2-Element ESD Protection Diode 3-Pin X1-DFN1006-3
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 3-Pin X1-DFN1006-3
- DiodesZetex Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex D5V0F2U3LP-7B 2-Element ESD Protection Diode 3-Pin X1-DFN1006-3
