ROHM VS6V0UA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4081
- Mfr. Part No.:
- VS6V0UA1VWMTFTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-4081
- Mfr. Part No.:
- VS6V0UA1VWMTFTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.8V | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 19.4A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 10.3V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.3mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Width | 1.4mm | |
| Series | VS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.8V | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 19.4A | ||
ESD Protection Yes | ||
Clamping Voltage VC 10.3V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.3mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Width 1.4mm | ||
Series VS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 0.1μA | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial Planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM VS6V0UA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS58VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
