ROHM VS58VLNVWMTFTR Uni-Directional TVS Diode, 1 W PMDE

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-4069
Mfr. Part No.:
VS58VLNVWMTFTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

64V

Mount Type

Surface, Through Hole

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

58V

Peak Pulse Power Dissipation Pppm

1W

Clamping Voltage VC

93.6V

Maximum Peak Pulse Current Ippm

2.1A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, IEC 61000-4-2

Width

1.4mm

Length

2.3mm

Height

1mm

Series

VS

Maximum Reverse Leakage Current

0.1μA

Automotive Standard

No

The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.

High reliability

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy