STMicroelectronics ESDA25SC6Y Uni-Directional TVS Diode, 3-Pin SOT-23-6L
- RS Stock No.:
- 239-6259
- Mfr. Part No.:
- ESDA25SC6Y
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.24
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.93
(exc. GST)
$6.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.593 | $5.93 | - |
| 20 - 90 | $0.581 | $5.81 | $0.24 |
| 100 - 240 | $0.569 | $5.69 | $2.40 |
| 250 - 490 | $0.557 | $5.57 | $9.00 |
| 500 + | $0.547 | $5.47 | $23.00 |
*price indicative
- RS Stock No.:
- 239-6259
- Mfr. Part No.:
- ESDA25SC6Y
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | SOT-23-6L | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 51V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 9A | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.75mm | |
| Width | 1.45mm | |
| Height | 3.05mm | |
| Standards/Approvals | RoHS, IEC | |
| Series | ESDA25SC6Y | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type SOT-23-6L | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 51V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 9A | ||
Maximum Operating Temperature 150°C | ||
Length 1.75mm | ||
Width 1.45mm | ||
Height 3.05mm | ||
Standards/Approvals RoHS, IEC | ||
Series ESDA25SC6Y | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics Voltage suppressor device is a monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD.
4 unidirectional Transil functions
400 W peak pulse power 8/20 μs
Related links
- STMicroelectronics Uni-Directional TVS Diode, 3-Pin SOT-23-6L
- onsemi 1-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- onsemi ESD7272LT1G 1-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- Wurth Elektronik 2-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- Wurth Elektronik 824021 2-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- Nexperia PESD12VU1UT 3-Pin SOT-23
- Nexperia PESD5V0S2UAT 3-Pin SOT-23
- Nexperia Uni-Directional ESD Protection Diode, 3-Pin SOT-23
