Nexperia PESD5V0S2UAT,215 2-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- RS Stock No.:
- 166-1408
- Mfr. Part No.:
- PESD5V0S2UAT,215
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1408
- Mfr. Part No.:
- PESD5V0S2UAT,215
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Cathode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 (TO-236AB) | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Width | 1.4mm | |
| Length | 3mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Cathode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 (TO-236AB) | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 7A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Width 1.4mm | ||
Length 3mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 1μA | ||
