STMicroelectronics Uni-Directional TVS Diode, 3-Pin SOT-23-6L
- RS Stock No.:
- 239-6258
- Mfr. Part No.:
- ESDA25SC6Y
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 239-6258
- Mfr. Part No.:
- ESDA25SC6Y
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | SOT-23-6L | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 51V | |
| Maximum Peak Pulse Current Ippm | 9A | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.45mm | |
| Series | ESDA25SC6Y | |
| Standards/Approvals | RoHS, IEC | |
| Length | 1.75mm | |
| Height | 3.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type SOT-23-6L | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 51V | ||
Maximum Peak Pulse Current Ippm 9A | ||
Maximum Operating Temperature 150°C | ||
Width 1.45mm | ||
Series ESDA25SC6Y | ||
Standards/Approvals RoHS, IEC | ||
Length 1.75mm | ||
Height 3.05mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics Voltage suppressor device is a monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against ESD.
4 unidirectional Transil functions
400 W peak pulse power 8/20 μs
Related links
- STMicroelectronics ESDA25SC6Y Uni-Directional TVS Diode, 3-Pin SOT-23-6L
- STMicroelectronics Uni-Directional TVS Diode Array, 3-Pin SOT-23-3L
- STMicroelectronics Uni-Directional TVS Diode 3-Pin SOT-23-3L
- STMicroelectronics Uni-Directional TVS Diode, 3-Pin 0201
- onsemi 1-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- onsemi ESD7272LT1G 1-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- Wurth Elektronik 2-Element Uni-Directional TVS Diode, 3-Pin SOT-23
- Wurth Elektronik 824021 2-Element Uni-Directional TVS Diode, 3-Pin SOT-23
