STMicroelectronics ESDA25-4BP6 Bi-Directional TVS Diode Array, 6-Pin SOT-666
- RS Stock No.:
- 239-6255
- Mfr. Part No.:
- ESDA25-4BP6
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.30
(exc. GST)
$4.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8,690 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.43 | $4.30 | - |
| 20 - 90 | $0.422 | $4.22 | 1% |
| 100 - 240 | $0.414 | $4.14 | 3% |
| 250 - 490 | $0.406 | $4.06 | 5% |
| 500 + | $0.398 | $3.98 | 7% |
*price indicative
- RS Stock No.:
- 239-6255
- Mfr. Part No.:
- ESDA25-4BP6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | SOT-666 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Length | 1.7mm | |
| Series | ESDA25-4BP6 | |
| Width | 620μm | |
| Standards/Approvals | IEC, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type SOT-666 | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Length 1.7mm | ||
Series ESDA25-4BP6 | ||
Width 620μm | ||
Standards/Approvals IEC, RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 500nA | ||
The STMicroelectronics Monolithic array is designed to protect up to 5 lines against ESD transients. This device is ideal where board space saving and reduced line capacitance is required.
High ESD protection level
High integration
Suitable for high density boards
Low leakage current < 1 μA
- RS Stock No. 2396254
- Mfr. Part No. ESDA25-4BP6
Each (On a Reel of 3000)
$0.233
- RS Stock No. 2396255P
- Mfr. Part No. ESDA25-4BP6
Each (Supplied on a Reel)
$0.43
- RS Stock No. 8290658
- Mfr. Part No. ESDAULC6-3BP6
Each (In a Pack of 25)
$0.432
- RS Stock No. 1714325
- Mfr. Part No. SP721ABTG
Each (In a Pack of 2)
$5.125
Related links
- STMicroelectronics Bi-Directional TVS Diode Array, 6-Pin SOT-666
- STMicroelectronics 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics ESDA14V2BP6 4-Element Bi-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666
- STMicroelectronics USBLC6-2P6 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics DSILC6-4P6 4-Element Uni-Directional TVS Diode Array 6-Pin SOT-666
- STMicroelectronics 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666










