ROHM 1-Element Uni-Directional TVS Diode, 100 mW, 2-Pin SOD-923
- RS Stock No.:
- 234-2933
- Mfr. Part No.:
- CDZCVT2R6.8B
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-2933
- Mfr. Part No.:
- CDZCVT2R6.8B
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.65V | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 100mW | |
| Clamping Voltage VC | 5V | |
| Test Current It | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 1mm | |
| Height | 400μm | |
| Length | 600μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.65V | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 100mW | ||
Clamping Voltage VC 5V | ||
Test Current It 5mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 1mm | ||
Height 400μm | ||
Length 600μm | ||
Automotive Standard No | ||
The RHOM is a TVS diode with small mold package, suitable for surge protection. Package code is SOD-923 and mounting type is surface mount.
High reliability
Small mold type
Low capacitance
Related links
- ROHM CDZCVT2R6.8B 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM CDZCVT2R5.1B 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM VMN2M
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
