ROHM, 2.43V Zener Diode 100 mW SMT 2-Pin SOD-923, VMN2M
- RS Stock No.:
- 171-4631
- Mfr. Part No.:
- CDZVT2R2.4B
- Brand:
- ROHM
250 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 250)
$0.113
(exc. GST)
$0.124
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 - 250 | $0.113 | $28.25 |
500 - 750 | $0.111 | $27.75 |
1000 - 1750 | $0.109 | $27.25 |
2000 - 3750 | $0.107 | $26.75 |
4000 + | $0.105 | $26.25 |
*price indicative
- RS Stock No.:
- 171-4631
- Mfr. Part No.:
- CDZVT2R2.4B
- Brand:
- ROHM
Related links
- ROHM, 4.98V Zener Diode 100 mW SMT 2-Pin SOD-923, VMN2M
- ROHM, 8.02V Zener Diode 100 mW SMT 2-Pin SOD-923, VMN2M
- ROHM, 15V Zener Diode 100 mW SMT 2-Pin SOD-923
- ROHM, 2.4V Zener Diode, Isolated 100 mW SMT 2-Pin SOD-923
- ROHM 30V 10mA, Schottky Diode, 2-Pin SOD-923, VMN2M RB521CM-30T2R
- ROHM 30V 10mA, Schottky Diode, 2-Pin SOD-923, VMN2M RB520CM-30T2R
- Diodes Inc, 18V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
- Diodes Inc, 12V Zener Diode ±5% 200mW SMT 2-Pin SOD-923