Vishay 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221
- RS Stock No.:
- 233-0917
- Mfr. Part No.:
- SMA6F110A-M3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-0917
- Mfr. Part No.:
- SMA6F110A-M3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 122V | |
| Mount Type | Surface | |
| Package Type | DO-221 | |
| Maximum Reverse Stand-off Voltage Vwm | 110V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 177V | |
| Maximum Peak Pulse Current Ippm | 17.4A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Series | eSMP | |
| Length | 4.35mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 122V | ||
Mount Type Surface | ||
Package Type DO-221 | ||
Maximum Reverse Stand-off Voltage Vwm 110V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 177V | ||
Maximum Peak Pulse Current Ippm 17.4A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Series eSMP | ||
Length 4.35mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
The Vishay transient voltage suppressor comes in very low profile (typical height of 0.95 mm) and ideal for automated placement. It has 600W peak pulse power and 110V stand-off voltage. It meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Excellent clamping capability
Uni-directional polarity
Related links
- Vishay SMA6F110A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F40A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F54A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F58A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F45A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F85A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F22A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
