Vishay SMA6F28A-M3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221
- RS Stock No.:
- 233-0928
- Mfr. Part No.:
- SMA6F28A-M3/H
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.35
(exc. GST)
$15.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.574 | $14.35 |
| 50 - 75 | $0.564 | $14.10 |
| 100 - 225 | $0.554 | $13.85 |
| 250 - 975 | $0.544 | $13.60 |
| 1000 + | $0.535 | $13.38 |
*price indicative
- RS Stock No.:
- 233-0928
- Mfr. Part No.:
- SMA6F28A-M3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 31.1V | |
| Mount Type | Surface | |
| Package Type | DO-221 | |
| Maximum Reverse Stand-off Voltage Vwm | 28V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 45.5V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 68A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Series | eSMP | |
| Length | 4.35mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 31.1V | ||
Mount Type Surface | ||
Package Type DO-221 | ||
Maximum Reverse Stand-off Voltage Vwm 28V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 45.5V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 68A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Series eSMP | ||
Length 4.35mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
The Vishay transient voltage suppressor comes in very low profile (typical height of 0.95 mm) and ideal for automated placement. It has 600W peak pulse power and 28V stand-off voltage. It meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Excellent clamping capability
Uni-directional polarity
- RS Stock No. 2330931
- Mfr. Part No. SMA6F33A-M3/H
Each (On a Reel of 3500)
$0.194
- RS Stock No. 2796536P
- Mfr. Part No. T6N47AHM3/H
Each (Supplied on a Reel)
$0.506
- RS Stock No. 2796506P
- Mfr. Part No. T6N12AHM3/H
Each (Supplied on a Reel)
$0.506
- RS Stock No. 2796534P
- Mfr. Part No. T6N43AHM3/H
Each (Supplied on a Reel)
$0.506
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F54A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F64A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F58A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F45A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F85A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F22A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F110A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221












