Vishay 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3500 units)*

$735.00

(exc. GST)

$805.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,500 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
3500 - 14000$0.21$735.00
17500 +$0.189$661.50

*price indicative

RS Stock No.:
233-0914
Mfr. Part No.:
SMA6F100A-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

111V

Mount Type

Surface

Package Type

DO-221

Maximum Reverse Stand-off Voltage Vwm

100V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

162V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

19A

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

1mm

Length

4.35mm

Series

eSMP

Standards/Approvals

No

Width

2.7mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

The Vishay transient voltage suppressor comes in very low profile (typical height of 0.95 mm) and ideal for automated placement. It has 600W peak pulse power and 100V stand-off voltage. It meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

Excellent clamping capability

Uni-directional polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy