C & K 8060 Series Pushbutton, Momentary, Panel Mount, 11.91 mm Cutout, SPST-NC, 28 V 120 V
- RS Stock No.:
- 680-235
- Mfr. Part No.:
- 8533TCQE2
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-235
- Mfr. Part No.:
- 8533TCQE2
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 11.91 mm | |
| Series | 8060 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NC | |
| Terminal Type | PC Pin | |
| Contact AC Voltage | 120V | |
| Actuator Style | Round | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 11.91 mm | ||
Series 8060 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NC | ||
Terminal Type PC Pin | ||
Contact AC Voltage 120V | ||
Actuator Style Round | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- VN
The C & K Subminiature Pushbutton Switch is designed for reliability and performance in various applications. This switch features a single pole, single throw (SPST) configuration with a momentary actuation mechanism, making it suitable for a wide range of electronic devices. Rated for 1 Amp at 120 V AC or 28 V DC, it ensures robust operation in telecommunications, networking equipment, and computer peripherals. Its Compact design and standard epoxy Terminal seal facilitate easy installation and enhance its durability under demanding conditions.
Compact design ensures compatibility with limited space applications
Durable construction provides reliable performance over 250000 actuations
Standard epoxy Terminal seal protects against environmental damage
Multiple colour options enable customisation for device aesthetics
RoHS compliant to meet environmental regulations and standards
Easy to integrate with PCB cleaning methods for simplified installation
Related links
- C & K 8060 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 20 V 20 V
- C & K 8060 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8060 Series Push Button Switch Panel IP50, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K TP Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
