DiodesZetex D2V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode, 595 W, 2-Pin X1-DFN
- RS Stock No.:
- 222-2811
- Mfr. Part No.:
- D2V5H1BS2LP-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$990.00
(exc. GST)
$1,090.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.099 | $990.00 |
| 50000 + | $0.089 | $890.00 |
*price indicative
- RS Stock No.:
- 222-2811
- Mfr. Part No.:
- D2V5H1BS2LP-7B
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 2.6V | |
| Mount Type | Surface | |
| Package Type | X1-DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 2.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 595W | |
| Clamping Voltage VC | 7V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 85A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 530μm | |
| Series | DxV0 | |
| Width | 670μm | |
| Standards/Approvals | No | |
| Length | 1.07mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 2.6V | ||
Mount Type Surface | ||
Package Type X1-DFN | ||
Maximum Reverse Stand-off Voltage Vwm 2.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 595W | ||
Clamping Voltage VC 7V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 85A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 530μm | ||
Series DxV0 | ||
Width 670μm | ||
Standards/Approvals No | ||
Length 1.07mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex D2V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode, 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
