DiodesZetex 1-Element Uni-Directional TVS Diode, 630 W, 2-Pin X1-DFN
- RS Stock No.:
- 222-2809
- Mfr. Part No.:
- D12V0HA1U2SLP-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2809
- Mfr. Part No.:
- D12V0HA1U2SLP-7B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 13.5V | |
| Mount Type | Surface | |
| Package Type | X1-DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 630W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 21V | |
| Maximum Peak Pulse Current Ippm | 30A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Width | 650μm | |
| Series | DxV0 | |
| Length | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 13.5V | ||
Mount Type Surface | ||
Package Type X1-DFN | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 630W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 21V | ||
Maximum Peak Pulse Current Ippm 30A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 500μm | ||
Standards/Approvals No | ||
Width 650μm | ||
Series DxV0 | ||
Length 1.05mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex 1 channel unidirectional TVS is designed to protect sensitive electronics from the damage due to ESD and surge.
Low profile package and ultra-small pcb footprint area
Suitable for compact portable electronics
Totally lead-free & fully RoHS compliant
Halogen and antimony free
Related links
- DiodesZetex D12V0HA1U2SLP-7B 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional TVS Diode, 2-Pin X1-DFN
- DiodesZetex D10V0H1U2LP-7B 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
