Nexperia PESD12VS1UJ,115 1-Element Uni-Directional ESD Protection Diode, 600 W, 2-Pin SOD-323
- RS Stock No.:
- 816-6732
- Mfr. Part No.:
- PESD12VS1UJ,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 30 units)*
$17.25
(exc. GST)
$18.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,970 unit(s) shipping from 19 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 30 - 720 | $0.575 | $17.25 |
| 750 - 1470 | $0.562 | $16.86 |
| 1500 + | $0.552 | $16.56 |
*price indicative
- RS Stock No.:
- 816-6732
- Mfr. Part No.:
- PESD12VS1UJ,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 27V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 22.5A | |
| Test Current It | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | PESD | |
| Length | 1.8mm | |
| Height | 800μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 27V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 22.5A | ||
Test Current It 5mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series PESD | ||
Length 1.8mm | ||
Height 800μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia PESD12VS1UA 600 W, 2-Pin SOD-323
- Nexperia PESD5V0L1UA 42 W, 2-Pin SOD-323
- Nexperia PESD24VS1UA 160 W, 2-Pin SOD-323
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
- Nexperia PESD5V0U1UA 2-Pin SOD-323
- Nexperia PESD3V3U1UA 2-Pin SOD-323
- Nexperia PESD3V3L1UB 45 W, 2-Pin SOD-523
