Vishay 1-Element Uni-Directional, Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-0027
Mfr. Part No.:
1.5SMC400AHM3_B/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional, Bi-Directional

Minimum Breakdown Voltage Vbr

380V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

342V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

2.7A

ESD Protection

Yes

Clamping Voltage VC

548V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Standards/Approvals

No

Height

2.62mm

Length

7.1mm

Width

3.2mm

Series

1.5SMS TVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

600 W peak pulse power capability with a 10/1000 μs waveform

Repetitive rate (duty-cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy