Vishay 5KASMC18AHM3_A/H 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin DO-214AB
- RS Stock No.:
- 811-6184
- Mfr. Part No.:
- 5KASMC18AHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$16.46
(exc. GST)
$18.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 120 unit(s) shipping from 23 November 2026
- Final 270 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.646 | $16.46 |
| 20 - 90 | $1.587 | $15.87 |
| 100 - 190 | $1.53 | $15.30 |
| 200 - 390 | $1.468 | $14.68 |
| 400 + | $1.45 | $14.50 |
*price indicative
- RS Stock No.:
- 811-6184
- Mfr. Part No.:
- 5KASMC18AHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 20V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Clamping Voltage VC | 29.2V | |
| Maximum Peak Pulse Current Ippm | 171.2A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 185°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.11mm | |
| Height | 2.42mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Series | 5KASMC | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 20V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Clamping Voltage VC 29.2V | ||
Maximum Peak Pulse Current Ippm 171.2A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 185°C | ||
Number of Elements per Chip 1 | ||
Length 7.11mm | ||
Height 2.42mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Series 5KASMC | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
PAR® Transient Voltage Suppressors SMT Unidirectional 5000W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMC5K20AHM3_A/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5KP30A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5KP33A 1-Element Uni-Directional TVS Diode 2-Pin P600
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 5.0SMDJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
