Taiwan Semiconductor TLD6S24AH 3-Element Uni-Directional TVS Diode, 4.6 kW, 2-Pin DO-218
- RS Stock No.:
- 216-9576
- Mfr. Part No.:
- TLD6S24AH
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$22.79
(exc. GST)
$25.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 725 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 185 | $4.558 | $22.79 |
| 190 - 370 | $4.446 | $22.23 |
| 375 + | $4.374 | $21.87 |
*price indicative
- RS Stock No.:
- 216-9576
- Mfr. Part No.:
- TLD6S24AH
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 4.6kW | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 38.9V | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 118A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 3 | |
| Height | 5.5mm | |
| Width | 10.5mm | |
| Length | 16mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 150μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 4.6kW | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 38.9V | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 118A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 3 | ||
Height 5.5mm | ||
Width 10.5mm | ||
Length 16mm | ||
Standards/Approvals FBI | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 150μA | ||
- RS Stock No. 2169576P
- Mfr. Part No. TLD6S24AH
- RS Stock No. 2169584P
- Mfr. Part No. TLD6S30AH
- RS Stock No. 2169584
- Mfr. Part No. TLD6S30AH
- RS Stock No. 2169564P
- Mfr. Part No. TLD6S15AH
Related links
- Taiwan Semiconductor 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S14AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S13AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S17AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S12AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S36AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S40AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S16AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218











