Taiwan Semiconductor TLD6S16AH 3-Element Uni-Directional TVS Diode, 4.6 kW, 2-Pin DO-218
- RS Stock No.:
- 216-9566
- Mfr. Part No.:
- TLD6S16AH
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-9566
- Mfr. Part No.:
- TLD6S16AH
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 17.8V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 4.6kW | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 26V | |
| Maximum Peak Pulse Current Ippm | 177A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 3 | |
| Width | 10.5mm | |
| Height | 5.5mm | |
| Standards/Approvals | FBI | |
| Length | 16mm | |
| Maximum Reverse Leakage Current | 150μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 17.8V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 4.6kW | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 26V | ||
Maximum Peak Pulse Current Ippm 177A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 3 | ||
Width 10.5mm | ||
Height 5.5mm | ||
Standards/Approvals FBI | ||
Length 16mm | ||
Maximum Reverse Leakage Current 150μA | ||
Automotive Standard AEC-Q101 | ||
The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.
AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-045
- RS Stock No. 2169584P
- Mfr. Part No. TLD6S30AH
Each (Supplied on a Reel)
$4.558
- RS Stock No. 2169559
- Mfr. Part No. TLD6S13AH
Each (In a Pack of 5)
$4.558
- RS Stock No. 2169576P
- Mfr. Part No. TLD6S24AH
Each (Supplied on a Reel)
$4.558
- RS Stock No. 2169581P
- Mfr. Part No. TLD6S28AH
Each (Supplied on a Reel)
$4.918
Related links
- Taiwan Semiconductor 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S14AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S13AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S17AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S12AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S36AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S40AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD6S26AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218











