Taiwan Semiconductor TLD6S30AH 3-Element Uni-Directional TVS Diode, 4.6 kW, 2-Pin DO-218

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.79

(exc. GST)

$25.07

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 580 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 185$4.558$22.79
190 - 370$4.446$22.23
375 +$4.376$21.88

*price indicative

Packaging Options:
RS Stock No.:
216-9584
Mfr. Part No.:
TLD6S30AH
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-218

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

4.6kW

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

95A

Clamping Voltage VC

48.4V

Test Current It

5mA

Number of Elements per Chip

3

Maximum Operating Temperature

175°C

Width

10.5mm

Standards/Approvals

FBI

Length

16mm

Height

5.5mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

150μA

The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-053

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy