Taiwan Semiconductor TLD5S14AH 3-Element Uni-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- RS Stock No.:
- 216-9519
- Mfr. Part No.:
- TLD5S14AH
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-9519
- Mfr. Part No.:
- TLD5S14AH
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 15.6V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 14V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3.6kW | |
| Clamping Voltage VC | 23.2V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 155A | |
| Number of Elements per Chip | 3 | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.5mm | |
| Standards/Approvals | FBI | |
| Length | 16mm | |
| Height | 5.5mm | |
| Maximum Reverse Leakage Current | 150μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 15.6V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 14V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3.6kW | ||
Clamping Voltage VC 23.2V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 155A | ||
Number of Elements per Chip 3 | ||
Maximum Operating Temperature 175°C | ||
Width 10.5mm | ||
Standards/Approvals FBI | ||
Length 16mm | ||
Height 5.5mm | ||
Maximum Reverse Leakage Current 150μA | ||
Automotive Standard AEC-Q101 | ||
The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.
AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-024
- RS Stock No. 2169520
- Mfr. Part No. TLD5S14AH
Each (In a Pack of 5)
$4.264
- RS Stock No. 2169520P
- Mfr. Part No. TLD5S14AH
Each (Supplied on a Reel)
$4.264
- RS Stock No. 2169537P
- Mfr. Part No. TLD5S26AH
Each (Supplied on a Reel)
$4.264
- RS Stock No. 2169526
- Mfr. Part No. TLD5S17AH
Each (In a Pack of 5)
$4.806
Related links
- Taiwan Semiconductor TLD5S14AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S28AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S24AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S13AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S10AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S30AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S22AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218










