Bourns TBU-CA025-050-WH-Q 1-Element Bi-Directional TVS Diode, 2-Pin DFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.60

(exc. GST)

$17.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 745$3.12$15.60
750 - 1495$3.046$15.23
1500 +$3.002$15.01

*price indicative

Packaging Options:
RS Stock No.:
209-8045
Mfr. Part No.:
TBU-CA025-050-WH-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

7.5V

Mount Type

Surface

Package Type

DFN

Pin Count

2

Clamping Voltage VC

250V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Length

6.5mm

Series

TBU

Width

4mm

Standards/Approvals

RoHS

Height

1.05mm

Automotive Standard

AEC-Q101

The Bourns TBU-CA025-050-WH-Q product is low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by shortcircuits, AC power cross, induction and lightning surges. Peak impulse voltage withstand with duration less than 10 ms is 250 v.

Superior circuit protection.

Overcurrent and overvoltage protection.

Blocks surges up to rated limits.

High-speed performance.

Small SMT package.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy