Bourns TBU-CA025-050-WH-Q 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- RS Stock No.:
- 209-8044
- Mfr. Part No.:
- TBU-CA025-050-WH-Q
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$4,401.00
(exc. GST)
$4,842.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.467 | $4,401.00 |
| 6000 - 27000 | $1.431 | $4,293.00 |
| 30000 + | $1.287 | $3,861.00 |
*price indicative
- RS Stock No.:
- 209-8044
- Mfr. Part No.:
- TBU-CA025-050-WH-Q
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 7.5V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 2 | |
| Clamping Voltage VC | 250V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.5mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Height | 1.05mm | |
| Series | TBU | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 7.5V | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 2 | ||
Clamping Voltage VC 250V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Length 6.5mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Height 1.05mm | ||
Series TBU | ||
Automotive Standard AEC-Q101 | ||
The Bourns TBU-CA025-050-WH-Q product is low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by shortcircuits, AC power cross, induction and lightning surges. Peak impulse voltage withstand with duration less than 10 ms is 250 v.
Superior circuit protection.
Overcurrent and overvoltage protection.
Blocks surges up to rated limits.
High-speed performance.
Small SMT package.
Related links
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA025-050-WH-Q 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA025-050-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional TVS Diode, 1-Pin DFN
- Bourns TBU-CA025-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA025-500-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA040-050-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA050-050-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
