Bourns TBU-CA065-100-WH-Q 1-Element Bi-Directional TVS Diode, 1-Pin DFN
- RS Stock No.:
- 209-8047
- Mfr. Part No.:
- TBU-CA065-100-WH-Q
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.89
(exc. GST)
$19.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $3.578 | $17.89 |
| 750 - 1495 | $3.488 | $17.44 |
| 1500 + | $3.43 | $17.15 |
*price indicative
- RS Stock No.:
- 209-8047
- Mfr. Part No.:
- TBU-CA065-100-WH-Q
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 1 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 400V | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 6.5mm | |
| Width | 4mm | |
| Height | 1.05mm | |
| Series | TBU | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 1 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 400V | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 6.5mm | ||
Width 4mm | ||
Height 1.05mm | ||
Series TBU | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Bourns TBU-CA065-100-WH-Q product is low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by shortcircuits, AC power cross, induction and lightning surges. Peak impulse voltage withstand with duration less than 10 ms is 650 v.
Superior circuit protection.
Overcurrent and overvoltage protection.
Blocks surges up to rated limits.
High-speed performance.
Small SMT package.
Related links
- Bourns 1-Element Bi-Directional TVS Diode, 1-Pin DFN
- Bourns TBU-CA085-500-WH-Q 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA025-050-WH-Q 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-300-WH-Q 2-Pin DFN
- Bourns TBU-CA065-200-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
