DiodesZetex SMAJ60CAQ-13-F 1-Element Bi-Directional, Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 206-0321
- Mfr. Part No.:
- SMAJ60CAQ-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0321
- Mfr. Part No.:
- SMAJ60CAQ-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 66.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 60V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 96.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 4.1A | |
| ESD Protection | No | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SMAJ | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional, Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 66.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 60V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 96.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 4.1A | ||
ESD Protection No | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SMAJ | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- TW
The DiodesZetex 400W surface mount automotive transient voltage suppressor is suitable to protect sensitive automotive circuit against surge defined in ISO7637-2 and against electrostatic discharge according to ISO10605. In this unidirectional and bidirectional versions available which gives breakdown voltage is 66.7V with reverse standoff voltage is 60V
5V to 200V standoff voltage
Glass passivated die construction
- RS Stock No. 1791122
- Mfr. Part No. SMBJ30A-13-F
Each (On a Reel of 3000)
$0.14
- RS Stock No. 1221216
- Mfr. Part No. SMAJ30A-13-F
Each (On a Reel of 5000)
$0.135
- RS Stock No. 2548548
- Mfr. Part No. D2V5H1BS2LP4-7B
Each (In a Pack of 25)
$0.344
- RS Stock No. 1702358P
- Mfr. Part No. ESD200B1CSP0201XTSA1
Each (Supplied on a Reel)
$0.084
Related links
- DiodesZetex 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex SMAJ58CAQ-13-F 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex SMAJ58AQ-13-F 1-Element Bi-Directional 400 W, 2-Pin DO-214
- DiodesZetex SMAJ10CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ48CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ48CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ78CAQ-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMAJ10CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214









