DiodesZetex 1-Element Uni-Directional TVS Diode, 225 W, 2-Pin SOD-123
- RS Stock No.:
- 206-0283
- Mfr. Part No.:
- D13AP2WF-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0283
- Mfr. Part No.:
- D13AP2WF-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 14.4V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 13V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 225W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 21.5V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 10.5A | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Length | 3.7mm | |
| Height | 1.15mm | |
| Series | DxV0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 14.4V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 13V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 225W | ||
ESD Protection Yes | ||
Clamping Voltage VC 21.5V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 10.5A | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Length 3.7mm | ||
Height 1.15mm | ||
Series DxV0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 225W surface mount transient voltage suppressor is designed for transient overvoltage protection. The combination of small size and high ESD surge capability make it ideal for use in power management and battery contact.
Excellent clamping capability
Provides ESD protection
Related links
- DiodesZetex D13AP2WF-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- DiodesZetex 1-Element Uni-Directional TVS Diode, 2-Pin SOD-523
- DiodesZetex 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
